1832.3602 | Marquardt
Rocker switch, black, 2 pole, On-Off, off switch, 20 A/250 VAC, IP40, unlit, printed, 1832.3602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
351.05 € *
Price list
Quantity
Price per unit*
100 pcs.
3.5105 €
500 pcs.
3.3082 €
1000 pcs.
3.2011 €
2000 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Rocker switch, 1832.3602, Marquardt
Features
- Mechanical life endurance up to 1 million switching cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | Yes | |
| Connection | quick connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Breaking capacity | 20 A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |