1832.3313 | Marquardt

Rocker switch, black, 2 pole, On-Off, off switch, 20 (4) A/250 VAC, 10 (8) A/250 VAC, IP40, unlit, printed, 1832.3313

Order No.: 11G2671
EAN: 4099889185348
MPN:
1832.3313
Series: 1830
1832.3313 Marquardt Rocker Switches
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 247 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.6771 €
100 pcs.
3.2249 €
250 pcs.
3.0940 €
1000 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocket switch, 1832.3313, Marquardt

Unlighted, with printed rocker, 2-pole, switching capacity: 10 (4.0) A/250 VAC 1E4, contact resistance (new condition): max. 100 m Ohm (1.0 A/12 VDC), insulation resistance (new condition): min. 100 M Ohm (500 VDC), tracking resistance: PTI 250, protection class: IP 40, suitable for devices of protection class II, insulation distance: according to EN 61058 for reinforced or double insulation, connection type: plug connection 6.3 x 0.8 mm. Material housing: PA, material rocker: PC, PA, material contacts: Ag, connection surface: silver plated, flammability: UL 94 V-2. mounting: by snap-in fixing for wall thicknesses from 0.75 to 3.0 mm, ambient temperature: -20 to +55 °C (connection side up to +105 °C). Mark of conformity: ENEC, UL, CSA.

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour black
illuminated No
Printed Yes
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 30 x 22 mm
Breaking capacity 20 (4) A/250 VAC, 10 (8) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85365007
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes