1832.1102 | Marquardt

Rocker switch, black, 2 pole, On-Off, off switch, 10 A/250 VAC, IP40, unlit, printed, 1832.1102

Order No.: 11G2354
EAN: 4099889184761
MPN:
1832.1102
Series: 1830
1832.1102 Marquardt Rocker Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
324.87 € *
Price list
Quantity
Price per unit*
100 pcs.
3.2487 €
500 pcs.
3.0345 €
1000 pcs.
2.9512 €
2000 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switch, 1832.1102, Marquardt

Features

  • Mechanical life endurance up to 1 million switching cycles
Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour black
illuminated No
Printed Yes
Connection quick connection
Design rectangular
contact surface silver-plated
Breaking capacity 10 A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes