1831.3313 | Marquardt

Rocker switch, black, 1 pole, On-Off, off switch, 20 (4) A/250 VAC, 10 (8) A/250 VAC, IP40, unlit, printed, 1831.3313

Order No.: 11G2680
EAN: 4099889185409
MPN:
1831.3313
Series: 1830
1831.3313 Marquardt Rocker Switches Image 1
1831.3313 Marquardt Rocker Switches Image 2
1831.3313 Marquardt Rocker Switches Image 3
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 124 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.4038 €
100 pcs.
2.1182 €
250 pcs.
2.0230 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, make and momentary action, series 1830, type Marquardt 1831.

Not illuminated, rocker with legend, single-pole; Breaking capacity: 20 (4,0) A/250 VAC 1E4. Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Connection type: 6.3 x 0.8 mm tab terminals. Housing material: PA. Rocker material: PC, PA. Contact material: Ag. Contact finish: silver-plated. Inflammability: UL 94 V-2. Mounting: snap mount for wall thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +105 °C). Test logo: ENEC, UL, CSA.

OFF switch, not illuminated, with 6.3 x 0.8 mm tab terminals.

Technical attributes (type, number of poles, housing color, rocker color, rocker illumination): 1831.3313, single-pole, black, black, white with legend

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 1 pole
Shift position On-Off
Actuator colour black
illuminated No
Printed Yes
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 30 x 11 mm
Breaking capacity 20 (4) A/250 VAC, 10 (8) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes