1831.3311 | Marquardt
Rocker switch, white, 1 pole, On-Off, off switch, 20 A/250 VAC, IP40, unlit, unprinted, 1831.3311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 14 Weeks
Rocker switch, 1831.3311, Marquardt
Features
- Mechanical life endurance up to 1 million switching cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | white | |
| illuminated | No | |
| Printed | No | |
| Connection | quick connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Breaking capacity | 20 A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |