1830.3118 | Marquardt
Rocker switch, green, 1 pole, On-Off, off switch, 20 (4) A/250 VAC, 10 (8) A/250 VAC, IP40, illuminated, unprinted, 1830.3118
Rocker switches, make and momentary action, series 1830, type Marquardt 1830.
Illuminated (glow lamp, 230 V), rocker without legend, single-pole; Breaking capacity: 20 (4.0) A/250 VAC 1E4. Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Connection type: 6.3 x 0.8 mm tab terminals. Housing material: PA. Rocker material: PC, transparent. Contact material: Ag. Contact finish: silver-plated. Inflammability: UL 94 V-2. Mounting: snap mount for wall thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (termination side up to +85 °C). Test logo: ENEC, UL, CSA.
OFF switch, illuminated, with 6.3 x 0.8 mm tab terminals.
Technical attributes (type, number of poles, housing color, rocker color, rocker illumination): 1830.3118, single-pole, black, green, no legend
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | green | |
| illuminated | Yes | |
| Printed | No | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 30 x 11 mm | |
| Breaking capacity | 20 (4) A/250 VAC, 10 (8) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |