1809.1302 | Marquardt
Rocker switch, black, 2 pole, (On)-Off-(On), pushbutton (changeover switch), 6 A/250 VAC, IP40, unlit, unprinted, 1809.1302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2717 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,317.93 € *
Price list
Quantity
Price per unit*
250 pcs.
5.2717 €
500 pcs.
4.6529 €
1000 pcs.
4.4744 €
2000 pcs.
4.2007 €
5000 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Rocker switch, 1809.1302, Marquardt
Features
- 100 million times proven switching principle
- High, flexible design variety
- Excellent actuating characteristic
- Non-illuminated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | pushbutton (changeover switch) | |
| Pin number | 2 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Breaking capacity | 6 A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Original Packaging | Carton with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |