1808.6102 | Marquardt

Rocker switch, black, 1 pole, On-Off-On, changeover switch, 6 (2) A/250 VAC, IP40, unlit, unprinted, 1808.6102

Order No.: 11G272
EAN: 4099889185485
MPN:
1808.6102
Series: 1800
1808.6102 Marquardt Rocker Switches Image 1
1808.6102 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 512 pcs.
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.7370 €
100 pcs.
2.4038 €
250 pcs.
2.3205 €
1000 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, CO action, single-pole or double-pole, center OFF, series 1800, type Marquardt 1808../1809.

Single-pole or double-pole. Black. Rocker with white or no legend; Breaking capacity: 6.0 (2.0) A/250 VAC 1E4. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated (with tinned PCB terminals). Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

Single-pole (center OFF).

Technical attributes (type, connection type, rocker type): 1808.6102, solder terminals, no legend

Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 1 pole
Shift position On-Off-On
Actuator colour black
illuminated No
Printed No
Connection solder connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 19.2 x 12.9 mm
Breaking capacity 6 (2) A/250 VAC
Protection class IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes