1808.1202 | Marquardt
Rocker switch, black, 1 pole, On-Off-(On), changeover switch/pushbutton, 6 A/250 VAC, IP40, unlit, unprinted, 1808.1202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 14 Weeks
Rocker switch, 1808.1202, Marquardt
Features
- 100 million times proven switching principle
- High, flexible design variety
- Excellent actuating characteristic
- Non-illuminated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | changeover switch/pushbutton | |
| Pin number | 1 pole | |
| Shift position | On-Off-(On) | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Breaking capacity | 6 A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |