1806.1102 | Marquardt
Rocker switch, black, 2 x 1 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1806.1102
No longer available from manufacturer
Rocker switches, break action, with two rockers, series 1800, type Marquardt 1806.
Black; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
Technical attributes (type, connection type): 1806.1102, 4.8 x 0.8 mm tab terminals
Filter | Property | Value |
---|---|---|
Wall thickness | 0.75 to 3 mm | |
illuminated | No | |
contact surface | silver-plated | |
Actuator colour | black | |
Printed | No | |
Protection class | IP40 | |
Pin number | 2 x 1 pole | |
Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
Latching switching function | off switch | |
Connection | plug-in connection | |
min. Geräteausschnitt | 19.2 x 12.9 mm | |
Shift position | On-Off | |
Design | rectangular |
Property | Value |
---|---|
Country of origin | TN |
Customs tariff number | 85365080 |
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |