1805.7112 | Marquardt

Rocker switch, red, 2 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, illuminated, printed, 1805.7112

Order No.: 11G2314
EAN: 4099889184655
MPN:
1805.7112
Series: 1800
1805.7112 Marquardt Rocker Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4728 € *
Available: 111 pcs.
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.4494 €
50 pcs.
6.9258 €
150 pcs.
6.6283 €
500 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switch, 1805.7112, Marquardt

Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.

The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts.

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour red
illuminated Yes
Printed Yes
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 19.2 x 21.9 mm
Breaking capacity 12 (4) A/250 VAC, 8 (8) A/250 VAC
Protection class IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes