1805.7110 | Marquardt
Rocker switch, red, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, illuminated, printed, 1805.7110
Rocker switches, break action, double-pole, illuminated, series 1800, type Marquardt 1805.
Double-pole. Black, with white I and O markings and illuminated rocker; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing material: PA. Rocker: PC. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
Technical attributes (type, connection type, rocker color): 1805.7110, 4.8 x 0.8 mm tab terminals, red
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | red | |
| illuminated | Yes | |
| Printed | Yes | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 19.2 x 21.9 mm | |
| Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |