1805.6108 | Marquardt

Rocker switch, green, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, illuminated, printed, 1805.6108

Order No.: 11G2470
EAN: 4099889184976
MPN:
1805.6108
Series: 1800
1805.6108 Marquardt Rocker Switches Image 1
1805.6108 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 290 pcs.
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
5.7953 €
100 pcs.
5.0813 €
250 pcs.
4.8909 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, break action, double-pole, illuminated, series 1800, type Marquardt 1805.

Double-pole. Black, with white I and O markings and illuminated rocker; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing material: PA. Rocker: PC. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

Technical attributes (type, connection type, rocker color): 1805.6108, solder terminals, green

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 2 pole
Shift position On-Off
Actuator colour green
illuminated Yes
Printed Yes
Connection solder connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 19.2 x 21.9 mm
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Protection class IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes