1804.1121 | Marquardt

Rocker switch, black, 2 pole, On-On, changeover switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1804.1121

Order No.: 11G2312
EAN: 4099889184648
MPN:
1804.1121
Series: 1800
1804.1121 Marquardt Rocker Switches
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 212 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.2487 €
100 pcs.
2.8560 €
250 pcs.
2.7370 €
1000 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switch, 1804.1121, Marquardt

Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.

The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.

Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 2 pole
Shift position On-On
Actuator colour black
illuminated No
Printed No
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 19.2 x 21.9 mm
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes