1803.6222 | Marquardt
Rocker switch, black, 1 pole, (On)-On, changeover switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1803.6222
Rocker switches, single-pole or two-pole, series 1800, type Marquardt 1801../1802../1803.
Single-pole or double-pole. Black; Breaking capacity: 4.0 (2.0) A/250 VAC (10 (4.0) A/250 VAC on version with solder terminals). Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
Single-pole with solder connection, type 1801../1803.
Technical attributes (type, switching action): 1803.6222, CO contact
| Filter | Property | Value |
|---|---|---|
| Latching switching function | changeover switch | |
| Pin number | 1 pole | |
| Shift position | (On)-On | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 19.2 x 12.9 mm | |
| Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |