1803.2102 | Marquardt

Rocker switch, black, 1 pole, On-On, changeover switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted, 1803.2102

Order No.: 11G247
EAN: 4099889184969
MPN:
1803.2102
Series: 1800
1803.2102 Marquardt Rocker Switches Image 1
1803.2102 Marquardt Rocker Switches Image 2
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 401 pcs.
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
25 pcs.
1.7850 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, CO action, single-pole or double-pole, series 1800, type Marquardt 1803../1804.

Single-pole or double-pole. Black; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side to +100 °C). Certifications: ENEC, UL, CSA.

Single-pole for PCB connection, type 1803.

Technical attributes (type, connection type): 1803.2102, PCB terminals, straight

Technical specifications
Filter Property Value
Latching switching function changeover switch
Pin number 1 pole
Shift position On-On
Actuator colour black
illuminated No
Printed No
Connection PCB connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 19.2 x 12.9 mm
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Protection class IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes