1801.1926 | Marquardt
Rocker switch, black, 1 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, unlit, unprinted, 1801.1926
NCNR (non cancelable / non returnable)
Rocket switch, 1801.1926, Marquardt
Single pole, black, without marking, switching capacity: see table, contact resistance (new condition): <100 m Ohm (1.0 A/12 VDC), insulation resistance (new condition):>100 M Ohm (500 VDC), tracking resistance: PTI 250, protection class: IP 40, suitable for devices of protection class II, insulation distance: according to EN 61058 for reinforced or double insulation. Rocker and housing material: PA, contacts: Ag, terminals: silver-plated, mounting: by snap-on mounting for wall thicknesses from 0.75 to 3.0 mm, ambient temperature: -20 to +55 °C (connection side up to +100 °C), approval mark: ENEC, UL, CSA.
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.75 to 3 mm | |
| min. Geräteausschnitt | 19.2 x 12.9 mm | |
| Breaking capacity | 12 (4) A/250 VAC, 8 (8) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365007 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |