1800.1102 | Marquardt

Rocker switch, red, 1 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, illuminated, unprinted, 1800.1102

Order No.: 11G2775
EAN: 4099889185546
MPN:
1800.1102
Series: 1800
1800.1102 Marquardt Rocker Switches Image 1
1800.1102 Marquardt Rocker Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Available: 292 pcs.
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
3.8318 €
100 pcs.
3.3677 €
250 pcs.
3.2368 €
1000 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, break action, single-pole, illuminated, series 1800, type Marquardt 1800.

Single-pole. Black. With illuminated rocker; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (factory-state): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing material: PA. Rocker: PC. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to + 100 °C). Certifications: ENEC, UL, CSA.

Technical attributes (type, connection type, rocker color): 1800.1102, 4.8 x 0.8 mm tab terminals, red

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 1 pole
Shift position On-Off
Actuator colour red
illuminated Yes
Printed No
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.75 to 3 mm
min. Geräteausschnitt 19.2 x 12.9 mm
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes