1800.0108 | Marquardt
Rocker switch, green, 1 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, illuminated, unprinted, 1800.0108
No longer available from manufacturer
Rocker switches, break action, single-pole, illuminated, series 1800, type Marquardt 1800.
Single-pole. Black. With illuminated rocker; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (factory-state): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing material: PA. Rocker: PC. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to + 100 °C). Certifications: ENEC, UL, CSA.
Technical attributes (type, connection type, rocker color): 1800.0108, solder terminals, green
| Filter | Property | Value | 
|---|---|---|
| contact surface | silver-plated | |
| min. Geräteausschnitt | 19.2 x 12.9 mm | |
| illuminated | Yes | |
| Wall thickness | 0.75 to 3 mm | |
| Protection class | IP40 | |
| Latching switching function | off switch | |
| Shift position | On-Off | |
| Breaking capacity | 10 (4) A/250 VAC, 6 (4) A/250 VAC | |
| Design | rectangular | |
| Actuator colour | green | |
| Connection | solder connection | |
| Pin number | 1 pole | |
| Printed | No | 
| Property | Value | 
|---|---|
| Customs tariff number | 85365080 | 
| Country of origin | TN | 
| Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
  
 