1555.3102 | Marquardt
Rocker switch, red, 2 pole, On-Off, off switch, 16 (4) A/250 VAC, 10 (4) A/250 VAC, IP40, illuminated, printed, 1555.3102
Rocker switches, series 1550, type Marquardt 1550../1551../1552../1555.
Single-or double-pole, with white or no legend, illuminated (230 V) through window with lens effect or not illuminated, mechanical forced opening; Breaking capacity: 16 (4.0) A/250 VAC 1E4, 10 (4.0) A/250 VAC 5E4. Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Termination type: 6.3 x 0.8 mm tab terminals. Housing and rocker material: PA, black. Illumination window material: PC, transparent. Contact material: Ag. Terminal finish: silver-plated. Contact pitch: min. 3.0 mm. Mounting: snap-mount for panel thickness from 0.8 to 5.0 mm. Ambient temperatures: –20 to +55 °C (termination side up to +100 °C). Test logos: ENEC, UL, CSA.
OFF switch with flange.
Technical attributes (type, number of poles, connection type, rocker legend, illumination window version): 1555.3102, double-pole, 6.3 x 0.8 mm tab terminals, with legend, red illumination window
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | red | |
| illuminated | Yes | |
| Printed | Yes | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.8 to 5.0 mm | |
| min. Geräteausschnitt | 27.2 x 12.2 mm | |
| Breaking capacity | 16 (4) A/250 VAC, 10 (4) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |