1552.3122 | Marquardt
Rocker switch, white, 2 pole, On-Off, off switch, 16 (4) A/250 VAC, 10 (4) A/250 VAC, IP40, unlit, printed, 1552.3122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Available: 1,788 pcs.
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
3.9032 €
100 pcs.
3.4153 €
250 pcs.
3.2963 €
1000 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | white | |
| illuminated | No | |
| Printed | Yes | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Wall thickness | 0.8 to 5.0 mm | |
| min. Geräteausschnitt | 27.2 x 12.2 mm | |
| Breaking capacity | 16 (4) A/250 VAC, 10 (4) A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |