1552.3117 | Marquardt
Rocker switch, black, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 16 (4) A/250 VAC, IP40, unlit, printed, 1552.3117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 14 Weeks
Rocker switch, 1552.3117, Marquardt
Rocker switch, ON / OFF switch (DPST), 16 (4) A/250 V AC, Protection type: IP 40.
Features
- With mechanical forced opening
- Suitable for appliances of protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | off switch | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | Yes | |
| Connection | quick connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Breaking capacity | 10 (4) A/250 VAC, 16 (4) A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |