1551.3102 | Marquardt

Rocker switch, black, 1 pole, On-Off, off switch, 16 (4) A/250 VAC, 10 (4) A/250 VAC, IP40, unlit, unprinted, 1551.3102

Order No.: 11G1130
EAN: 4099889184471
MPN:
1551.3102
Series: 1550
1551.3102 Marquardt Rocker Switches Image 1
1551.3102 Marquardt Rocker Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
383.18 € *
Price list
Quantity
Price per unit*
200 pcs.
1.9159 €
600 pcs.
1.8088 €
1000 pcs.
1.7612 €
2000 pcs.
1.6898 €
5000 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Rocker switches, series 1550, type Marquardt 1550../1551../1552../1555.

Single-or double-pole, with white or no legend, illuminated (230 V) through window with lens effect or not illuminated, mechanical forced opening; Breaking capacity: 16 (4.0) A/250 VAC 1E4, 10 (4.0) A/250 VAC 5E4. Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation gap: to EN 61058 for reinforced or double insulation. Termination type: 6.3 x 0.8 mm tab terminals. Housing and rocker material: PA, black. Illumination window material: PC, transparent. Contact material: Ag. Terminal finish: silver-plated. Contact pitch: min. 3.0 mm. Mounting: snap-mount for panel thickness from 0.8 to 5.0 mm. Ambient temperatures: –20 to +55 °C (termination side up to +100 °C). Test logos: ENEC, UL, CSA.

OFF switch with flange.

Technical attributes (type, number of poles, connection type, rocker legend, illumination window version): 1551.3102, single-pole, 6.3 x 0.8 mm tab terminals, no legend, no illumination window

Technical specifications
Filter Property Value
Latching switching function off switch
Pin number 1 pole
Shift position On-Off
Actuator colour black
illuminated No
Printed No
Connection plug-in connection
Design rectangular
contact surface silver-plated
Wall thickness 0.8 to 5.0 mm
min. Geräteausschnitt 27.2 x 12.2 mm
Breaking capacity 16 (4) A/250 VAC, 10 (4) A/250 VAC
Protection class IP40
Logistics
Property Value
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes