9450.0150 | Marquardt
Pushbutton, 1 pole, white, unlit , 0.01 A/28 V, mounting Ø 4 mm, 9450.0150
Miniature toggle switches, momentary action, type Marquardt 9450.
Wash-proof, actuator side with rubber ring sealing, connection side sealed against the ingress of flux and solder fumes, compact design, for PCB mounting, safe contacting through two-point contact system; Breaking capacity: 0.4 VA, voltage: max. 28 V. Contact resistance: max. 80 mohm. Insulation resistance: min. 500 Mohm. Dielectric strength: min. 500 VAC. Ambient temperatures: –25 to +85 °C. Housing: PA, glass fiber-reinforced, black, contacts and terminals: gold-plated. Lenses are available separately.
Technical attributes (type, number of poles, switching actions, PCB terminals): 9450.0150, single-pole, CO, straight PCB terminals
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | white | |
| Breaking capacity | 0.01 A/28 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder pin | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 4 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |