9077.0200 | Marquardt
Pushbutton, 2 pole, white, unlit , 0.4 A/28 V, 9077.0200
Miniature toggle switches, momentary action, type Marquardt 9077.
Wash-proof, actuator side with rubber ring sealing, connection side sealed against the ingress of flux and solder fumes, for PCB mounting, reliable contacting through two-point contact system; Breaking capacity: 0.4 VA, voltage: max. 28 V. Contact resistance: max. 50 mohm. Insulation resistance: min. 500 Mohm. Dielectric strength: min. 500 VAC. Ambient temperatures: –25 to +85 °C. Housing: glass fiber-reinforced thermoplastic, gray, top part: thermoplastic, black, actuating force: approx. 3.5 N, actuating travel approx. 1.1 mm, contacts and terminals: gold-plated, grid: 2.54 mm. Lenses are available on separate order.
Technical attributes (type, number of poles, switching actions ON, momentary on, momentary (M)): 9077.0200, double-pole, ON-M
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | white | |
| Breaking capacity | 0.4 A/28 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated |
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |