1841.1101 | Marquardt

Pushbutton switch, 1 pole, black, unlit , 6 (4) A/250 VAC, mounting Ø 12 mm, IP40, 1841.1101

Order No.: 12G246
EAN: 4099889189360
MPN:
1841.1101
01841.1101-03
Series: 1840
1841.1101 Marquardt Pushbutton Switches Image 1
1841.1101 Marquardt Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
6.7830 € *
Available: 236 pcs.
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
10 pcs.
5.9738 €
250 pcs.
5.2241 €
500 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbuttons and switches series 1840, type Marquardt 1841../1843.

Single-pole. Black, with M12 x 0.75 bushing mount. Distinct actuation characteristic; Breaking capacity: switches 6.0 (4.0) A/250 VAC, pushbuttons 6.0 (2.0) A/250 VAC. Contact resistance (new condition): < 100 mohm. (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Insulation resistance compliant with EN 61058 for reinforced or double insulation. Degree of protection: IP 40. Suited for devices of safety class II. Connection type: 4.8 x 0.8 mm tab terminals. Contact pitch: > 3.0 mm. Actuator and housing material: natural PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-2. Ambient temperatures: –20 to +55 °C (connecting side up to +100 °C). Test logos: ENEC, UL, CSA.

Switch version.

Technical attributes (type, break action Off, make action On, figure (fig.)): 1841.1101, ON-OFF, Fig. A

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Actuator colour black
Breaking capacity 6 (4) A/250 VAC
illuminated No
Printed No
Vandal-proof No
Connection plug-in connection
Design round
contact surface silver-plated
Installation diameter 12 mm
Protection class IP40
Logistics
Property Value
Original Packaging Carton with 250 pieces
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes