1683.1101 | Marquardt
Pushbutton switch, 1 pole, black, unlit , 12 A/250 V, IP40, 1683.1101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
708.05 € *
Price list
Quantity
Price per unit*
250 pcs.
2.8322 €
500 pcs.
2.7370 €
1000 pcs.
2.6418 €
2000 pcs.
2.5704 €
5000 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-button switch, 1683.1101, Marquardt
Features
- Million times proven, double lifting contact system
- High rating with 100,000 mechanical switching cycles
- Non-illuminated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 12 A/250 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 250 pieces |
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |