1671.5201 | Marquardt

Pushbutton switch, 2 pole, black, unlit , 16 (4) A/250 VAC, IP54, 1671.5201

Order No.: 12G264
EAN: 4099889189551
MPN:
1671.5201
Series: 1670
1671.5201 Marquardt Pushbutton Switches Image 1
1671.5201 Marquardt Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
15.0654 € *
Available: 28 pcs.
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
100 pcs.
14.9464 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switches, degree of protection IP 54, series 1670, type Marquardt 1671.

Two-pole break action switch. Without signal lamp, with black actuator; Breaking capacity: 16 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 54, suitable for devices of safety class II. Connection type: tab terminals 6.3 mm. Contact pitch: > 3.0 mm. Switching force: approx. 8.0 N. Contact material: silver. Connections: Cu. Inflammability: UL 94 V-2. Mounting: snap-on, for panel thickness from 0.8 to 5.0 mm. Ambient temperatures: - 20 to +55 °C (connecting side to +85 °C). Test logos: ENEC.

Technical attributes (type, illumination, actuator color): 1671.5201, not illuminated, black

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Actuator colour black
Breaking capacity 16 (4) A/250 VAC
illuminated No
Printed No
Vandal-proof No
Connection plug-in connection
Design round
contact surface silver-plated
Wall thickness 0.8-5.0 mm
Protection class IP54
Logistics
Property Value
Original Packaging Carton with 100 pieces
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes