1670.5201 | Marquardt
Pushbutton switch, 2 pole, orange, illuminated (orange), 16 (4) A/250 VAC, IP54, 1670.5201
NCNR (non cancelable / non returnable)
Pushbutton switches, degree of protection IP 54, series 1670, type Marquardt 1670.
Two-pole break action switch. With signal lamp, with orange actuator; Breaking capacity: 16 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 54, suitable for devices of safety class II. Connection type: tab terminals 6.3 mm. Contact pitch: > 3.0 mm. Switching force: approx. 8.0 N. Contact material: silver. Connections: Cu. Inflammability: UL 94 V-2. Mounting: snap-on, for panel thickness from 0.8 to 5.0 mm. Ambient temperatures: - 20 to +55 °C (connecting side to +85 °C). Test logos: ENEC.
Technical attributes (type, illumination, actuator color): 1670.5201, illuminated, orange
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | orange | |
| Breaking capacity | 16 (4) A/250 VAC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | orange | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | plug-in connection | |
| Design | rectangular | |
| contact surface | silver-plated | |
| Protection class | IP54 |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |