1115.0101 | Marquardt
Pushbutton, 1 pole, black, unlit , 16 (2) A/380 VAC, IP40, 1115.0101
NCNR (non cancelable / non returnable)
Snap-action switches, single-pole, double action lift-off contact system, series 1115, type Marquardt 1115.
NC, NO or CO contact; Breaking power: 16 (4,0) A/400 VAC 1E4 (NC and NO) or 16 (2,0) A/380 VAC 1E4 (CO). Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Housing material: PA, ultrasonically welded. Actuator: PA, glass fiber-reinforced. Color: black. Contacts: Ag. Terminals: silver-plated, suitable for safety class II devices if the required device mounting conditions have been met. Connection: 6.3 x 0.8 mm tab terminals. Inflammability: UL 94 V-0. Contact gap: > 3.0 mm. Switching force: 6.0 (±0.5) N (NC and NO), 6.5 (±1.0) N (CO). Test logo: ENEC.
Technical attributes (type, switching function): 1115.0101, CO contact
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 16 (2) A/380 VAC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | plug-in connection | |
| contact surface | silver-plated | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |