2066.3101 | Marquardt
Pressure sensor, 0-145 psi (0-10 bar/0-1 MPa), 5 VDC, 2066.3101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0650 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,606.50 € *
Price list
Quantity
Price per unit*
100 pcs.
16.0650 €
500 pcs.
12.9948 €
*incl. VAT plus shipping costs
Subject to prior sale
Analog pressure sensor, 2066.3101, Marquardt
Features
- More than 100,000 pressure change cycles in a pressure range to 10 bar
- Fully automatic 100% final test and calibration
- Suitable for high pressure load
- High quality
- High endurance
Applications
- HVAC technology
- Heat pumps
- Solar water heating systems
- Regulated pumps and valves
- Sanitary processes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | analog | |
| measurement range | 0-145 psi (0-10 bar/0-1 MPa) | |
| Voltage | 5 VDC | |
| Assembly | screw flange G3/8 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |