10587 | M+S Damerius
Insulating tube, inside Ø 3 mm, natural, glass silk, silicone dispersion, -45 to 230 °C, 10587
Unit Price (€ / mtr.)
2.0944 € *
Available: 1,076 mtr.
Next delivery: 1,000 mtr. on 2026-05-08
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0944 €
25 mtr.
1.7731 €
100 mtr.
1.6422 €
250 mtr.
1.5589 €
1000 mtr.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon glass filament insulating tubing, type Adasil.
Fabric-containing insulating tubing compliant with EN 60684; Fabrics: glass filament. Varnish: silicon dispersion. Color: plain. Wall thickness: 0.5 mm. Dielectric strength: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: C. Heat resistance: 230 °C (briefly up to 300 °C).
Technical attributes (type, internal diameter (ID)): Adasil 30, ID 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 3 mm | |
| Wall thickness | 0.5 mm | |
| Colour | natural | |
| Material | glass silk, silicone dispersion | |
| Thermal class | C | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 230 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 70199000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |