10484 | M+S Damerius
Insulating tube, inside Ø 6 mm, natural, PUR, -20 to 155 °C, 10484
Unit Price (€ / mtr.)
1.8564 € *
Available: 160 mtr.
Next delivery: 400 mtr. on 2026-05-15
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8564 €
25 mtr.
1.5708 €
100 mtr.
1.4518 €
250 mtr.
1.3804 €
1000 mtr.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass filament insulating tubing, type Adaglas.
Fabric-containing insulating tubing to EN 60684; Fabrics: glass filament. DD Varnish. Color: plain. Wall thickness: 0.5 mm. Breakdown voltage: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: F. Heat resistance: 155 °C.
Technical attributes (type, internal diameter (ID)): Adaglas 60, ID 6.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 6 mm | |
| Wall thickness | 0.5 mm | |
| Colour | natural | |
| Material | PUR | |
| Thermal class | F | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 70199000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |