10441 | M+S Damerius
Insulating tube, inside Ø 10 mm, natural, PUR, -20 to 155 °C, 10441
Unit Price (€ / mtr.)
2.9631 € *
Available: 119 mtr.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9631 €
10 mtr.
2.6061 €
100 mtr.
2.2967 €
250 mtr.
2.2015 €
1000 mtr.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass filament insulating tubing, type Adaglas.
Fabric-containing insulating tubing to EN 60684; Fabrics: glass filament. DD Varnish. Color: plain. Wall thickness: 0.5 mm. Breakdown voltage: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: F. Heat resistance: 155 °C.
Technical attributes (type, internal diameter (ID)): Adaglas 100, ID 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 10 mm | |
| Wall thickness | 0.5 mm | |
| Colour | natural | |
| Material | PUR | |
| Thermal class | F | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |