10300 | M+S Damerius
Insulating tube, inside Ø 1.5 mm, natural, PUR, -20 to 155 °C, 10300
Unit Price (€ / mtr.)
0.9758 € *
Available: 885 mtr.
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 mtr.
0.9758 €
50 mtr.
0.8568 €
250 mtr.
0.7497 €
1000 mtr.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass filament insulating tubing, type Adaglas.
Fabric-containing insulating tubing to EN 60684; Fabrics: glass filament. DD Varnish. Color: plain. Wall thickness: 0.5 mm. Breakdown voltage: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: F. Heat resistance: 155 °C.
Technical attributes (type, internal diameter (ID)): Adaglas 15, ID 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 1.5 mm | |
| Wall thickness | 0.5 mm | |
| Colour | natural | |
| Material | PUR | |
| Thermal class | F | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |