10249 | M+S Damerius
Insulating tube, inside Ø 2.5 mm, natural, glass silk, silicone dispersion, -45 to 230 °C, 10249
Unit Price (€ / mtr.)
1.8088 € *
Available: 1,528 mtr.
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
10 mtr.
1.8088 €
50 mtr.
1.5827 €
250 mtr.
1.3685 €
1000 mtr.
1.2019 €
2500 mtr.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon glass filament insulating tubing, type Adasil.
Fabric-containing insulating tubing compliant with EN 60684; Fabrics: glass filament. Varnish: silicon dispersion. Color: plain. Wall thickness: 0.5 mm. Dielectric strength: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: C. Heat resistance: 230 °C (briefly up to 300 °C).
Technical attributes (type, internal diameter (ID)): Adasil 25, ID 2.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 2.5 mm | |
| Wall thickness | 0.5 mm | |
| Colour | natural | |
| Material | glass silk, silicone dispersion | |
| Thermal class | C | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 230 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 70199000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |