10237 | M+S Damerius
Insulating tube, inside Ø 8 mm, natural, PUR, -20 to 155 °C, 10237
Unit Price (€ / mtr.)
2.3681 € *
Available: 344 mtr.
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3681 €
25 mtr.
2.0111 €
100 mtr.
1.8683 €
250 mtr.
1.7612 €
1000 mtr.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass filament insulating tubing, type Adaglas.
Fabric-containing insulating tubing to EN 60684; Fabrics: glass filament. DD Varnish. Color: plain. Wall thickness: 0.5 mm. Breakdown voltage: 3.0 kV. Contact resistance: 80 Mohm. Temperature class: F. Heat resistance: 155 °C.
Technical attributes (type, internal diameter (ID)): Adaglas 80, ID 8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 8 mm | |
| Wall thickness | 0.5 mm | |
| Colour | natural | |
| Material | PUR | |
| Thermal class | F | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |