LX700160 | Luxula

LED-LED table light, dimmable, 200 lm, rechargeable, IP44, LX700160

Order No.: 27L6727
EAN: 4260508892132
MPN:
LX700160
LX700160 Luxula Workplace Lamps Image 1
LX700160 Luxula Workplace Lamps Image 2
LX700160 Luxula Workplace Lamps Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.564 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.564 €

LED Table Lamp, LX700160, Luxula

LED Table Lamp with Rechargeable Battery, CCT Function (3000K, 4000K, 5000K), Dimmable, Rechargeable, P44 Waterproof, USB, Black.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 200 lm
Rechargeable Yes
Explosion Safe No
Batteries 1800 mAh
Shell Material ABS/iron
Degree of protection (IP) IP44
Length 360 mm
Energy efficiency class G
Logistics
Property Value
Country of origin CN
Customs tariff number 94052140
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes