LX700157 | Luxula
LED-LED desk light, dimmable, 450 lm, IP20, LX700157
Order No.: 27L6721
EAN: 4255719616707
MPN:
LX700157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8591 € *
Standard delivery time from the manufacturer is: 1 Week
LED Desk Lamp, LX700157, Luxula
LED Desk Lamp mit Clip, Black, Dimmable, 5 Color temperature settings, 10 W, 450 lm, clamp-on and adjustable monitor lamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 450 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminium/plastic | |
| Degree of protection (IP) | IP20 | |
| Length | 679 mm | |
| Width | 38 mm | |
| Depth | 644 mm | |
| Energy efficiency class | F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |