LX700151 | Luxula

LED-LED table light, dimmable, 250 lm, IP20, LX700151

Order No.: 27L6714
EAN: 4255719603721
MPN:
LX700151
LX700151 Luxula Workplace Lamps Image 1
LX700151 Luxula Workplace Lamps Image 2
LX700151 Luxula Workplace Lamps Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.921 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.921 €

LED Table Lamp, LX700151, Luxula

LED Table Lamp in white, with dimming and CCT functions, 5 W power, 160 x 320 mm.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 250 lm
Rechargeable No
Explosion Safe No
Shell Material ABS/PC
Degree of protection (IP) IP20
Length 320 mm
Width 160 mm
Depth 120 mm
Energy efficiency class G
Logistics
Property Value
Country of origin CN
Customs tariff number 94052140
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes