LX700150 | Luxula
LED-table light, dimmable, 380 lm, LX700150
Order No.: 27L5181
EAN: 4260508892217
MPN:
LX700150
Unit Price (€ / pc.)
19.9206 € *
Available: 4 pcs.
LED table lamp, LX700150, Luxula
The LED table lamp gives you the option of adjusting the light color to suit your individual needs. Choose between warm white, neutral white or cool white light to create the perfect atmosphere. Whether you prefer a relaxed mood for a cozy evening or need bright light for productive work, this light flexibly adapts to your needs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 380 lm | |
| Explosion Safe | No | |
| Shell Material | ABS | |
| Length | 171 mm | |
| Width | 171 mm | |
| Depth | 391 mm | |
| Energy efficiency class | G |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |