LXSO800120 | Luxula
Solar wall light, rechargeable, 300 lm, 6500 K, 120°, LXSO800120
Order No.: 27L5168
EAN: 4260508892194
MPN:
LXSO800120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1229 € *
Standard delivery time from the manufacturer is: 1 Week
LED solar wall light, LXSO800120, Luxula
The solar light is ideal for illuminating the front door, path, driveway, garden, courtyard, walkway, patio, etc. at night. During the day, the solar panel converts solar energy into electricity and stores the rechargeable battery. At night, the light switches on automatically. The duration of the lighting depends on the amount of sunlight, the installation location, the weather conditions and the hours of daylight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solar wall light | |
| Luminous flux | 300 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 120 ° | |
| Rechargeable | Yes | |
| Length | 180 mm | |
| Width | 30 mm | |
| Height | 110 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP44 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054131 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |