LXSO800101 | Luxula
Solar street light, rechargeable, 100 W, 1200 lm, 6500 K, LXSO800101
Order No.: 27L5157
EAN: 4260508890244
MPN:
LXSO800101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.291 € *
Standard delivery time from the manufacturer is: 1 Week
Solar street light, LXSO800101, Luxula
Solar street light with PIR sensor, car park light 100 W, 1200 lm, 6500 K, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solar street light | |
| Power | 100 W | |
| Luminous flux | 1200 lm | |
| Colour temperature | 6500 K | |
| Rechargeable | Yes | |
| Length | 506 mm | |
| Width | 242 mm | |
| Height | 48.5 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054139 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |