LXSO700121 | Luxula
Solar ground light, 1 W, 5 V, 5 lm, 4000 K, 110°, LXSO700121
Order No.: 27L6678
EAN: 4255719601024
MPN:
LXSO700121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 1 Week
Solar Ground Light, LXSO700121, Luxula
Solar Ground Light, 10-hour runtime, 4000 K (neutral white) and blue, IP44 waterproof, garden light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1 W | |
| Rated voltage | 5 V | |
| Luminous flux | 5 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 110 ° | |
| Length | 110 mm | |
| Width | 110 mm | |
| Height | 135 mm | |
| average nominal life | 15000 h | |
| Colour | black | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |