LXSO700120 | Luxula

Solar ground light, 1 W, 5 V, 5 lm, 4000 K, 110°, LXSO700120

Order No.: 27L6677
EAN: 4255719601017
MPN:
LXSO700120
LXSO700120 Luxula Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0345 €

Solar Ground Light, LXSO700120, Luxula

Solar Ground Light, 6-hour runtime, 4000 K (neutral white), IP44 waterproof, stainless steel and plastic.

Technical specifications
Filter Property Value
Power 1 W
Rated voltage 5 V
Luminous flux 5 lm
Colour temperature 4000 K
Radiation angle 110 °
Length 135 mm
diameter 115 mm
average nominal life 15000 h
Colour black/silver
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes