LXSO700119 | Luxula

LED pendant light, 1 W, 5 V, 200 lm, 3000 K, 200°, LXSO700119

Order No.: 27L6675
EAN: 4255719616547
MPN:
LXSO700119
LXSO700119 Luxula Luminaires and Light Fixtures Image 1
LXSO700119 Luxula Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5311 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.5311 €

LED Pendant Light, LXSO700119, Luxula

LED Pendant Light with Solar & USB-C Charging, 200 lm, 3000 K (warm white), Dimmable, IP54 Weatherproof, Retro Pendant Light for the Garden, Patio, Balcony, or Camping.

Technical specifications
Filter Property Value
Power 1 W
Rated voltage 5 V
Luminous flux 200 lm
Colour temperature 3000 K
Radiation angle 200 °
Length 80 mm
Width 200 mm
Height 90 mm
average nominal life 25000 h
Colour black
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes