LXSO700110 | Luxula
Solar garden spotlights, 3 W, 5 V, 100 lm, 4000 K, 110°, LXSO700110
Order No.: 27L6676
EAN: 4255719601000
MPN:
LXSO700110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4581 € *
Standard delivery time from the manufacturer is: 1 Week
Solar Garden Spotlight, LXSO700110, Luxula
Solar Garden Spotlight, with adjustable beam angle, 8-hour runtime, 4000 K (neutral white), IP54 waterproof, garden spotlight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Rated voltage | 5 V | |
| Luminous flux | 100 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 110 ° | |
| Length | 94 mm | |
| Width | 158 mm | |
| Height | 28 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054131 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |