LXSO700107 | Luxula

Solar wall light, 3 W, 5.5 V, 350 lm, 3000 K, 140°, LXSO700107

Order No.: 27L6669
EAN: 4260508893573
MPN:
LXSO700107
LXSO700107 Luxula Luminaires and Light Fixtures Image 1
LXSO700107 Luxula Luminaires and Light Fixtures Image 2
LXSO700107 Luxula Luminaires and Light Fixtures Image 3
LXSO700107 Luxula Luminaires and Light Fixtures Image 4
LXSO700107 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.754 €

Solar LED Wall Light, LXSO700107, Luxula

Solar LED Wall Light (Up/Down), PIR sensor, IP65 waterproof, warm white (3000 K), with rechargeable battery, ideal for outdoor use, garden light.

Technical specifications
Filter Property Value
Power 3 W
Rated voltage 5.5 V
Luminous flux 350 lm
Colour temperature 3000 K
Radiation angle 140 °
Length 137.6 mm
Width 90.4 mm
Height 35.4 mm
average nominal life 35000 h
Colour black
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054131
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes