LXSO400152 | Luxula
Solar LED floodlight, 6 W, 5 V, 800 lm, 6500 K, 120°, LXSO400152
Order No.: 27L6683
EAN: 4255719632387
MPN:
LXSO400152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0360 € *
Standard delivery time from the manufacturer is: 1 Week
Automatic Rotating Solar Floodlight, LXSO400152, Luxula
Automatically rotating solar floodlight with motion sensor, 6W, 800 lm, 6500K, IP65, rechargeable battery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 6 W | |
| Rated voltage | 5 V | |
| Luminous flux | 800 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 120 ° | |
| Length | 152 mm | |
| Width | 121 mm | |
| Height | 59 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |