LXSO400120 | Luxula
Solar wall light, 2 W, 5.5 V, 140 lm, 7200 K, 180°, LXSO400120
Order No.: 27L6670
EAN: 4260508892200
MPN:
LXSO400120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 1 Week
Solar Wall Light, LXSO400120, Luxula
Solar Wall Light with PIR Motion Sensor, 7-hour runtime, 3 lighting modes, IP44-rated, and in Cool White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2 W | |
| Rated voltage | 5.5 V | |
| Luminous flux | 140 lm | |
| Colour temperature | 7200 K | |
| Radiation angle | 180 ° | |
| Length | 138 mm | |
| Width | 97 mm | |
| Height | 58 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054131 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |